Blaklader 1444183299 Unisex Trousers Black 38 in Waist 840mm Leg
- RS Stock No.:
- 672-810
- Mfr. Part No.:
- 144418329900 - 48
- Brand:
- Blaklader
Subtotal (1 unit)*
$147.26
(exc. GST)
$161.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.26 |
*price indicative
- RS Stock No.:
- 672-810
- Mfr. Part No.:
- 144418329900 - 48
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 840mm | |
| Waist Size | 38 in | |
| Size | C48 | |
| Material | 63% Polyester, 4% Elastolefin, 33% Cotton | |
| Series | 1444183299 | |
| Resistance Features | Anti-Scratch | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 840mm | ||
Waist Size 38 in | ||
Size C48 | ||
Material 63% Polyester, 4% Elastolefin, 33% Cotton | ||
Series 1444183299 | ||
Resistance Features Anti-Scratch | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Concealed inside ruler pocket
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Reflective trim for enhanced visibility
Related links
- Blaklader 1444183299 Unisex Trousers Black 40 in Waist 84cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 in Waist 75cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 in Waist 88cm Leg
- Blaklader 1444183299 Unisex Trousers Black 38 to 62 Waist 78cm Leg
- Blaklader 1444183299 Unisex Trousers Black 30 in Waist 79cm Leg
- Blaklader 1444183299 Unisex Trousers Black 48 in Waist 86cm Leg
- Blaklader 1444183299 Unisex Trousers Black 48 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50L Waist 89cm Leg
