Blaklader 7144183299 Women's Trousers Black 30 in Waist 29.5in Leg
- RS Stock No.:
- 672-743
- Mfr. Part No.:
- 714418329900 - 40C
- Brand:
- Blaklader
Subtotal (1 unit)*
$147.26
(exc. GST)
$161.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.26 |
*price indicative
- RS Stock No.:
- 672-743
- Mfr. Part No.:
- 714418329900 - 40C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 29.5in | |
| Size | 40 | |
| Waist Size | 30 in | |
| Material | 4% Elastolefin, 63% Polyester, 33% Cotton | |
| Resistance Features | Anti-Scratch | |
| Series | 7144183299 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 15797, Oeko-Tex | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 29.5in | ||
Size 40 | ||
Waist Size 30 in | ||
Material 4% Elastolefin, 63% Polyester, 33% Cotton | ||
Resistance Features Anti-Scratch | ||
Series 7144183299 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 15797, Oeko-Tex | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Women's Industry Trousers Stretch are new industry collection of stretch workwear, designed specifically for women. Made entirely from 2-way-stretch fabric, these scratch-free trousers are suitable for industrial laundry and feature an elasticated waistband for enhanced comfort throughout the workday.
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Reflective trim provides extra visibility when needed
Related links
- Blaklader 7144183299 Women's Trousers Black 29.5in Leg
- Blaklader 7106134499 Women's Trousers Black 30 in Waist 29.5in Leg
- Blaklader 7144183286 Women's Trousers Navy, Black 30 in Waist 29.5in Leg
- Blaklader 7144183299 Women's Trousers Black 40 in Waist 32.375in Leg
- Blaklader 7144183299 Women's Trousers Black 27 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 39 in Waist 30.375in Leg
- Blaklader 7144183299 Women's Trousers Black 29 in Waist 31.125in Leg
- Blaklader 7144183299 Women's Trousers Black 35 in Waist 30.375in Leg
