Blaklader 1750183299 Men's Trousers Black 40 in Waist 33.125in Leg
- RS Stock No.:
- 672-614
- Mfr. Part No.:
- 175018329900 - 50
- Brand:
- Blaklader
Subtotal (1 unit)*
$197.30
(exc. GST)
$217.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.30 |
*price indicative
- RS Stock No.:
- 672-614
- Mfr. Part No.:
- 175018329900 - 50
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 33.125in | |
| Waist Size | 40 in | |
| Size | C50 | |
| Material | 33% Cotton, 4% Elastolefin, 63% Polyester | |
| Resistance Features | Stretch | |
| Series | 1750183299 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 33.125in | ||
Waist Size 40 in | ||
Size C50 | ||
Material 33% Cotton, 4% Elastolefin, 63% Polyester | ||
Resistance Features Stretch | ||
Series 1750183299 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Comfortable and lightweight craftsman trousers made with thinner 2-way stretch fabric and enhanced with 4-way stretch panels for superior flexibility and comfort where it's needed most. Also available in a womens model 7132.
Fixed tool pockets
Bottom-fed knee protector pockets with CORDURA stretch
Practical reinforced pockets
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Related links
- Blaklader 1750183299 Men's Trousers Black 42 in Waist 33.125in Leg
- Blaklader 1750183299 Men's Trousers Black 40 in Waist 34.75in Leg
- Blaklader 1750183299 Men's Trousers Black 31 in Waist 31.125in Leg
- Blaklader 1750183299 Men's Trousers Black 46 in Waist 33.5in Leg
- Blaklader 1750183299 Men's Trousers Black 31 in Waist 32.875in Leg
- Blaklader 1750183299 Men's Trousers Black 33 in Waist 33.25in Leg
- Blaklader 1750183299 Men's Trousers Black 31 in Waist 29.5in Leg
- Blaklader 1750183299 Men's Trousers Black 32 in Waist 29.5in Leg
