Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 810mm Leg
- RS Stock No.:
- 672-572
- Mfr. Part No.:
- 146613448600 - 44
- Brand:
- Blaklader
Subtotal (1 unit)*
$162.49
(exc. GST)
$178.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.49 |
*price indicative
- RS Stock No.:
- 672-572
- Mfr. Part No.:
- 146613448600 - 44
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Leg Length | 810mm | |
| Waist Size | 44 in | |
| Size | C44 | |
| Material | 2% Elastolephine, 98% Cotton | |
| Resistance Features | Anti-Scratch | |
| Series | 1466134486 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404:2004+A1:2010, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Leg Length 810mm | ||
Waist Size 44 in | ||
Size C44 | ||
Material 2% Elastolephine, 98% Cotton | ||
Resistance Features Anti-Scratch | ||
Series 1466134486 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404:2004+A1:2010, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry-washable, rip stop trousers with knee pad pockets come in a cozy cotton canvas with two-way stretch, and are elasticized at the waist to further enhance comfort.
Reflective details for enhanced visibility
Quality 1344
98% cotton and 2% elastolefin
Canvas fabric
Weight 285 g/m²
Color marine
- RS Stock No. 0672830
- Mfr. Part No. 146613448600 - 44L
Each
$162.49
- RS Stock No. 0672819
- Mfr. Part No. 146613448600 - 54
Each
$162.49
- RS Stock No. 0672840
- Mfr. Part No. 146613448600 - 54C
Each
$162.49
- RS Stock No. 0672502
- Mfr. Part No. 713218328600 - 44
Each
$197.30
Related links
- Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 56C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 58C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 60C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 62C Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 55 in Waist 81cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 85cm Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 44 in Waist 80cm Leg












