Blaklader 1444183299 Unisex Trousers Black 46 in Waist 820mm Leg
- RS Stock No.:
- 672-564
- Mfr. Part No.:
- 144418329900 - 56C
- Brand:
- Blaklader
Subtotal (1 unit)*
$147.26
(exc. GST)
$161.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.26 |
*price indicative
- RS Stock No.:
- 672-564
- Mfr. Part No.:
- 144418329900 - 56C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 820mm | |
| Size | 56 | |
| Waist Size | 46 in | |
| Material | 33% Cotton, 4% Elastolefin, 63% Polyester | |
| Resistance Features | Anti-Scratch | |
| Series | 1444183299 | |
| Standards/Approvals | Oeko-Tex, EN ISO 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 820mm | ||
Size 56 | ||
Waist Size 46 in | ||
Material 33% Cotton, 4% Elastolefin, 63% Polyester | ||
Resistance Features Anti-Scratch | ||
Series 1444183299 | ||
Standards/Approvals Oeko-Tex, EN ISO 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Industry trousers stretch and are suitable for industrial laundry. Crafted entirely from 2-way-stretch fabric, they are scratch-free and feature an elasticated waistband to ensure enhanced comfort during wear.
Concealed inside ruler pocket
Zippered security pocket
Press studs for secure fastening
Quality 1832
64% polyester, 33% cotton, and 3% elastolefin
Twill 2/1 weave
Stretch fabric
Weight 245 g/m²
Color noir
Related links
- Blaklader 1444183299 Unisex Trousers Black 48 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 62C Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 44 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 64 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50 in Waist 82cm Leg
- Blaklader 1444183299 Unisex Trousers Black 46 in Waist 83cm Leg
- Blaklader 1444183299 Unisex Trousers Black 46 in Waist 86cm Leg
- Blaklader 1444183299 Unisex Trousers Black 50L Waist 89cm Leg
