NITRAS SAFETY 7611 Unisex Trousers Black, Royal Blue 37 → 41 in Waist 870mm Leg

Subtotal (1 unit)*

$65.05

(exc. GST)

$71.56

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$65.05

*price indicative

RS Stock No.:
663-195
Mfr. Part No.:
7611-102
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Product Type

Trousers

Gender

Unisex

Colour

Black, Royal Blue

Leg Length

870mm

Size

106

Waist Size

37 → 41 in

Series

7611

Resistance Features

Lightweight, Breathable

Standards/Approvals

Oeko-Tex Standard 100

RoHS Status: Exempt

COO (Country of Origin):
IN
The NITRAS SAFETY MOTION TEX PLUS long work trousers are built for durability, comfort, and functionality in demanding environments. Made from breathable fabric, they feature reinforced canvas zones at key stress points including the back, knees, pockets, and ankles. Practical additions like thigh pockets with flaps, a ruler pocket, hammer loop, and D-ring enhance utility on the job. With a covered button to prevent scratches, reflective elements for visibility, and OEKO-TEX STANDARD 100® certification, these Comfort Fit trousers offer reliable performance with a professional finish.

Elastic waist with raised back

Durable triple stitched seams

Practical and useful extras

Durable triple stitched seams

Related links