Scruffs T560 Men's Trousers Black

N

This image is representative of the product range

Subtotal (1 unit)*

$157.81

(exc. GST)

$173.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.81

*price indicative

RS Stock No.:
634-672
Mfr. Part No.:
T56045
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Black

Size

36R

Number of Pockets

7

Material

Elastane, Nylon

Resistance Features

Stretch

Series

T560

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
PK
The Scruffs trouser is stretch ripstop work trouser designed for durability and comfort. Ideal for various tasks, they feature Cordura fabric, offering enhanced flexibility and protection for the wearer.

Slim fit design ensures comfort and ease of movement

Made with 90% recycled nylon and 10% elastane for sustainability

210gsm material weight provides excellent durability

Includes holster pockets and two zipped cargo pockets for handy storage

Equipped with tool loops, a hammer loop, and a D-ring for convenience

Stretch Cordura construction enhances flexibility during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy