Scruffs T560 Men's Trousers Black
- RS Stock No.:
- 634-668
- Mfr. Part No.:
- T56041
- Brand:
- Scruffs
N
This image is representative of the product range
Subtotal (1 unit)*
$157.81
(exc. GST)
$173.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.81 |
*price indicative
- RS Stock No.:
- 634-668
- Mfr. Part No.:
- T56041
- Brand:
- Scruffs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Scruffs | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 7 | |
| Size | 30R | |
| Material | Elastane, Nylon | |
| Resistance Features | Stretch | |
| Series | T560 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Scruffs | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 7 | ||
Size 30R | ||
Material Elastane, Nylon | ||
Resistance Features Stretch | ||
Series T560 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
Non Compliant
- COO (Country of Origin):
- PK
The Scruffs work trouser offer ultimate functionality with their robust design, Ideal for demanding tasks. Crafted from stretch Cordura, they provide both comfort and durability, making them essential for any professional setting.
Slim fit design enhances mobility without compromising on durability
Constructed from 90% recycled nylon and 10% elastane for a sustainable yet resilient build
210gsm material weight ensures practical wear for any work environment
Equipped with holster pockets, two zipped cargo pockets, and a ruler pocket for efficient tool storage
