Scruffs T548 Men's Trousers Navy

N

This image is representative of the product range

Subtotal (1 unit)*

$63.07

(exc. GST)

$69.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.07

*price indicative

RS Stock No.:
634-629
Mfr. Part No.:
T54836
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Trousers

Gender

Men

Colour

Navy

Size

38S

Number of Pockets

7

Material

35% Cotton, 65% Polyester

Series

T548

Resistance Features

Abrasion Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

Non Compliant

COO (Country of Origin):
CN
The Scruffs lightweight work trouser designed for durability and practicality, featuring multiple pockets Ideal for storing tools and essentials while you work. Perfect for those seeking both comfort and functionality on the job site.

Material weight of 250gsm ensures a balance of durability and comfort

Constructed from 65% recycled polyester and 35% sustainably sourced cotton

Includes knee protection and tool storage for added functionality

Features holster pockets, cargo pockets, a ruler pocket, and a mobile phone pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy