DMD 101030SER Unisex Trousers Bugatti Blue 40 in Waist 80cm Leg

Subtotal (1 unit)*

$31.37

(exc. GST)

$34.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.37

*price indicative

RS Stock No.:
595-745
Mfr. Part No.:
101030SER40
Brand:
DMD
Find similar products by selecting one or more attributes.
Select all

Brand

DMD

Product Type

Trousers

Gender

Unisex

Colour

Bugatti Blue

Leg Length

80cm

Size

40 in

Waist Size

40 in

Material

100% Cotton

Series

101030SER

Resistance Features

Durable

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TN
The DMD Eco-friendly 100 percent cotton twill pants feature a button-closed waistband with five belt loops. They include two Italian front pockets, one meter pocket on the right leg, one back pocket on the right side, and four additional multipurpose pockets for practical storage.

Inseam 80 cm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy