Cepovett Safety 9B95-8496 Unisex Trousers Grey 40 in Waist 850mm Leg
- RS Stock No.:
- 446-763
- Mfr. Part No.:
- 22-9B958496-6-1/4042
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
$105.20
(exc. GST)
$115.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.20 |
*price indicative
- RS Stock No.:
- 446-763
- Mfr. Part No.:
- 22-9B958496-6-1/4042
- Brand:
- Cepovett Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Leg Length | 850mm | |
| Number of Pockets | 6 | |
| Waist Size | 40 in | |
| Size | 40 | |
| Material | 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | |
| Resistance Features | Fire Retardant | |
| Series | 9B95-8496 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | 2013 + A1: 2016 Class 2, Class 1, Class 3, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Leg Length 850mm | ||
Number of Pockets 6 | ||
Waist Size 40 in | ||
Size 40 | ||
Material 1% Anti-Static Fibre, 20% Polyester, 79% Cotton | ||
Resistance Features Fire Retardant | ||
Series 9B95-8496 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals 2013 + A1: 2016 Class 2, Class 1, Class 3, EN 14404 Level 1/Type 2, EN 17353 Type: B3, EN 343, EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
PANTALON POCHES GENOUX AMIATA
The Cepovett Safety Amiata knee pocket pants feature an inside marking collar for added convenience. The fly is closed by a zipper with a hidden button stud at the waistband, while the elasticated waistband with a back riser ensures a comfortable fit. Italian pockets are located under flaps and closed by hidden pressure for secure storage. The pants also include thigh pockets plated on the front with a gusset on the back, both under flaps closed by hidden pressure. Back pockets are similarly under flaps and closed by hidden pressure. These pants meet EPI Category 3 standards and are compliant with MRB71, EN 1149-5 2018, EN ISO 11612 2015 A1 B1 C1 E2 F1, EN ISO 11611 2015 A1 Class 1, EN 13034 2005 + A1:2009 Type PB[6], IEC 61482-2 2018 APC1 ATPV fabric with 9.4 cal/cm² protection, and EN 14404 + A1:2010 Level 1 or Type 2 with Genodivs standards.
Tissue Modacrylic and Polyester
Maintenance Machine washable at 60°
Genre Men and Unisex
Related links
- Cepovett Safety 9B95-8496 Unisex Trousers Navy 40 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 36 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 48 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 68 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 56 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 64 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 60 in Waist 85cm Leg
- Cepovett Safety 9B95-8496 Unisex Trousers Grey 53 in Waist 85cm Leg
