Dickies Redhawk Black Trousers 36in W 34in L
- RS Stock No.:
- 429-076
- Mfr. Part No.:
- WD814 BLK 36 T
- Brand:
- Dickies
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 429-076
- Mfr. Part No.:
- WD814 BLK 36 T
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Dickies RedHawk Action Men's Work Trouser Navy 33in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 38 in Waist 31in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 33in Leg
- Dickies Super Work Black Trousers 34in W 32in L
- Portwest S887 Navy Trousers Comfortable, Soft 34in W 36in L
- Dickies RedHawk Super Work Black Trousers 32in W 31in L
- Dickies RedHawk Super Work Men's Work Trouser Black 28 in Waist 29in Leg
- Dickies RedHawk Super Work Men's Work Trouser Black 32 in Waist 29in Leg
