RS Better World

Portwest WX2 Unisex Trousers Dark Navy 40 cm Waist 790mm Leg

Subtotal (1 unit)*

$207.03

(exc. GST)

$227.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$207.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
361-306
Mfr. Part No.:
CD881NVR32
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Unisex

Colour

Dark Navy

Leg Length

790mm

Waist Size

40 cm

Size

32 in

Number of Pockets

10

Material

65% Recycled Polyester (Kin GSMill Polyester Cotton), Cotton

Resistance Features

Hard Wearing Durable Twill Fabric

Series

WX2

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Exempt

Better World Claim

Recycled Materials

Better World Product

Yes

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest WX2 trade trouser with stretch is perfect for the trade person or your professional DIYer. This trouser has every thing you need with zip ventilation on the back of the legs and knee pad pockets.

Hard wearing durable twill fabric with excellent dye retention

Eco conscious product made using certified recycled or sustainable material

Innovative stretch panelling in key movement areas provides excellent comfort and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy