Herock 23MTR2102 Unisex Trousers Navy 44 in Waist

Subtotal (1 unit)*

$123.32

(exc. GST)

$135.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$123.32

*price indicative

RS Stock No.:
330-038
Mfr. Part No.:
23MTR2102NY-44
Brand:
Herock
Find similar products by selecting one or more attributes.
Select all

Brand

Herock

Product Type

Trousers

Gender

Unisex

Colour

Navy

Number of Pockets

9

Waist Size

44 in

Size

44 in

Material

97% Cotton, 3% Elastane

Series

23MTR2102

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 14404:2004+A1:2010, EN ISO 13688:2013

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Herock Trousers are equipped with a thigh pocket featuring a ruler pocket, a thigh pocket with a flap and Cordura reinforcement, two pen pockets, and two back pockets also reinforced with Cordura. The knee pockets and extendable hem are enhanced with Cordura reinforcement for extra durability. Certified to EN ISO 13688:2013 and EN 14404:2004+A1:2010 Type 2 Level 1 when used with HEROCK knee protection 21MI0901, these trousers provide excellent protection, flexibility, and performance in challenging work environments.

Multi pocket 2 way stretch trousers with reflective prints

Covered front button

1 waistband loop with key ring

2 side pockets

1 mobile phone pocket in thigh pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy