Dickies DK0A867Q Unisex Trousers Dark Navy

Subtotal (1 unit)*

$83.72

(exc. GST)

$92.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.72

*price indicative

RS Stock No.:
326-609
Mfr. Part No.:
DK0A867Q0DN1
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Product Type

Trousers

Gender

Unisex

Colour

Dark Navy

Size

32

Material

Twill

Series

DK0A867Q

Resistance Features

Durable

Knee Pad Pocket

Yes

Standards/Approvals

RoHS Certificate

Elasticated Waist

No

The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.

Hook and loop fastening cargo pocket for carrying extra tools

Dark Navy Colour

Bottom loading pockets for your knee pads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy