Dickies DK0A867Q Unisex Trousers Dark Navy
- RS Stock No.:
- 326-331
- Mfr. Part No.:
- DK0A867Q0DN1
- Brand:
- Dickies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 326-331
- Mfr. Part No.:
- DK0A867Q0DN1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Dark Navy | |
| Size | 38 | |
| Material | Twill | |
| Series | DK0A867Q | |
| Resistance Features | Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Certificate | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Dark Navy | ||
Size 38 | ||
Material Twill | ||
Series DK0A867Q | ||
Resistance Features Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Certificate | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.
Hook and loop fastening cargo pocket for carrying extra tools
Dark Navy Colour
Bottom loading pockets for your knee pads
- RS Stock No. 0672833
- Mfr. Part No. 146613448600 - 50L
Each
$162.49
- RS Stock No. 0672824
- Mfr. Part No. 146613448600 - 42C
Each
$162.49
- RS Stock No. 0672826
- Mfr. Part No. 146613448600 - 38L
Each
$162.49
- RS Stock No. 0672501
- Mfr. Part No. 713218328600 - 42
Each
$197.30
Related links
- Dickies DK0A867Q Unisex Trousers Dark Navy
- Dickies DK0A867Q Unisex Trousers Dark Navy 16.25/16.75 in Waist
- Dickies DK0A4Z43 Unisex Trousers Dark Navy
- Dickies DK0A867Q Unisex Trousers
- RS PRO 175mm LCD Inclinometer
- Cable Knives
- Cable Sleeving Tools
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips











