Dickies DK0A867Q Unisex's Black Polyester, Cotton, Elastane, Size 40
- RS Stock No.:
- 326-089
- Mfr. Part No.:
- DK0A867QBLK1
- Brand:
- Dickies
Subtotal (1 unit)*
$75.16
(exc. GST)
$82.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.16 |
*price indicative
- RS Stock No.:
- 326-089
- Mfr. Part No.:
- DK0A867QBLK1
- Brand:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 40 | |
| Material | Polyester, Cotton, Elastane | |
| Series | DK0A867Q | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Compliant, UL1015 listed and CSA TEW-105 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 40 | ||
Material Polyester, Cotton, Elastane | ||
Series DK0A867Q | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Compliant, UL1015 listed and CSA TEW-105 | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Dickies Everyday Trousers are designed for both comfort and practicality, making them perfect for daily wear. These trousers feature a regular fit and come equipped with multiple pockets, including two hip pockets, a phone pocket, and a ruler pocket, ensuring you can carry all your essentials.
Hook and loop fastening cargo pocket for carrying extra tools
Black Colour
Bottom loading pockets for your knee pads
Related links
- Dickies DK0A867Q Unisex's Black Polyester Elastane, Size 34
- Dickies DK0A867Q Unisex's Black Polyester Elastane, Size 42
- Dickies DK0A867Q Unisex's Black Cotton Elastane, Size 40
- Dickies DK0A867Q Unisex's Black Polyester Cotton, Size 40
- Dickies DK0A867Q Unisex's Black Cotton Polyester, Size 42
- Dickies DK0A867Q Unisex's Black Elastane Cotton, Size 32
- Dickies DK0A867Q Unisex's Black Cotton Polyester, Size 38
- Dickies DK0A867Q Unisex's Black Cotton Polyester, Size 30
