Portwest WX3 Unisex Work Trouser Black 46 in Waist 79cm Leg
- RS Stock No.:
- 314-498
- Mfr. Part No.:
- FR402BKR46
- Brand:
- Portwest
Subtotal (1 unit)*
$309.87
(exc. GST)
$340.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 09 October 2026
Units | Per unit |
|---|---|
| 1 + | $309.87 |
*price indicative
- RS Stock No.:
- 314-498
- Mfr. Part No.:
- FR402BKR46
- Brand:
- Portwest
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black | |
| Leg Length | 79cm | |
| Size | 46 in | |
| Waist Size | 46 in | |
| Number of Pockets | 8 | |
| Material | 1% Carbon Fibre, Modaflame Work: 60% Modacrylic, 39% Cotton | |
| Series | WX3 | |
| Resistance Features | Protection Against Radiant, Convective and Contact Heat, Flame Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 13034 Type PB (6), EN ISO 11611 Class 1 A1+A2, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², F1, EN ISO 11612 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), B1, C1, CE-CAT III, EBT 6.8 CAL/CM², EN 1149 -5, IEC 61482-2 IEC 61482-1-2 APC 1 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black | ||
Leg Length 79cm | ||
Size 46 in | ||
Waist Size 46 in | ||
Number of Pockets 8 | ||
Material 1% Carbon Fibre, Modaflame Work: 60% Modacrylic, 39% Cotton | ||
Series WX3 | ||
Resistance Features Protection Against Radiant, Convective and Contact Heat, Flame Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 13034 Type PB (6), EN ISO 11611 Class 1 A1+A2, IEC 61482-2 IEC 61482-1-1 ELIM 6.4 CAL/CM², F1, EN ISO 11612 A1+A2, ASTM F1959/F1959M-12 ATPV=8.4CAL/CM2 (HAF=75.8%), B1, C1, CE-CAT III, EBT 6.8 CAL/CM², EN 1149 -5, IEC 61482-2 IEC 61482-1-2 APC 1 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
