Delta Plus ICEBERG Unisex Trousers Navy 32 in Waist
- RS Stock No.:
- 302-355
- Mfr. Part No.:
- ICEBEBMGT
- Brand:
- Delta Plus
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 302-355
- Mfr. Part No.:
- ICEBEBMGT
- Brand:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 32 in | |
| Size | 32 in | |
| Series | ICEBERG | |
| Resistance Features | Waterproof | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 32 in | ||
Size 32 in | ||
Series ICEBERG | ||
Resistance Features Waterproof | ||
Knee Pad Pocket Yes | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof dungarees are designed with a kidney protector for optimal protection against the cold, keeping you warm in temperatures as low as -40°C, both indoors and outdoors. Made with waterproof fabric to stay dry in medium rain, they feature durable Oxford fabric for enhanced abrasion resistance, ensuring long lasting performance in harsh conditions.
Waterproof zipper
Preformed knees
Elasticated waist
Zipper fastening
Related links
- Delta Plus ICEBERG Unisex Trousers Navy 32 in Waist
- Delta Plus ICEBERG Unisex Trousers Navy 46 in Waist
- Delta Plus ICEBERG Unisex Trousers Navy 41 in Waist
- Delta Plus ICEBERG Unisex Trousers Navy 29 in Waist
- Delta Plus ICEBERG Unisex Trousers Navy 38 in Waist
- Delta Plus 850PAN Unisex Trousers Navy 32 in Waist
- Delta Plus 900PAN Unisex Trousers Navy 29 to 32 in Waist
- RS PRO 906NY Unisex Trousers Navy 32 in Waist 33in Leg
