Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 29 in Waist

Subtotal (1 unit)*

$71.25

(exc. GST)

$78.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.25

*price indicative

RS Stock No.:
302-115
Mfr. Part No.:
M2PA3GGPT
Brand:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Trousers

Gender

Unisex

Colour

Dark Grey

Size

29 in

Waist Size

29 in

Number of Pockets

9

Material

35% Cotton, 65% Polyester, Twill

Series

M2PA3 MACH 2

Knee Pad Pocket

Yes

Standards/Approvals

CE, EN14404 TYPE 2 LEVEL 0 CATEGORY 2, EN ISO 13688

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Delta Plus Regular fit work trousers combine warmth, lightness, and resistance, making them suitable for a wide range of uses. Ideal for agriculture, building, finishing works and craftsmanship, light industry, maintenance, and automotive applications.

Triple stitching to reduce the risk of tearing

Badge holder

Preformed knees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy