Regatta Professional TRJ424 Women's Trousers Black 93 cm Waist 29in Leg
- RS Stock No.:
- 267-628
- Mfr. Part No.:
- TRJ424 R 800 18L
- Brand:
- Regatta Professional
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 267-628
- Mfr. Part No.:
- TRJ424 R 800 18L
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 29in | |
| Size | 18L | |
| Number of Pockets | 15 | |
| Waist Size | 93 cm | |
| Material | Recycled Polyester | |
| Series | TRJ424 | |
| Resistance Features | Triple Stitched Seams, Reinforced Crotch Seam | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | RoHS Exempt | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 29in | ||
Size 18L | ||
Number of Pockets 15 | ||
Waist Size 93 cm | ||
Material Recycled Polyester | ||
Series TRJ424 | ||
Resistance Features Triple Stitched Seams, Reinforced Crotch Seam | ||
Knee Pad Pocket Yes | ||
Standards/Approvals RoHS Exempt | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Womens Ada Stretch Holster Trousers feature innovative woven ultra-stretch fabric with ripstop stretch panels on the outer thigh, lower leg, and seat. They include Cordura top-loading knee pad pockets, detachable holster pockets with a slide system, and reinforced seams with triple stitching and a reinforced crotch seam. Designed for functionality, they offer multi-function tool and mobile phone pockets on the legs, two front pockets, and two rear pockets. Additional features include a high-backed adjustable waist system, an inner anti-slip waistband print, and reflective piping at the rear of the legs.
Women fit
Belt loops
D ring attachment
Reinforced hem overlays
Made using recycled materials
Related links
- Regatta Professional TRJ424 Women's Trousers Black 79 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 83 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 75 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 88 cm Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 38 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Action Trousers Black, Navy 18 in Waist 29in Leg
- Regatta Professional TRJ424 Women's Trousers Black 71 cm Waist 31in Leg
