UPower FUTURE Men's Trousers Grey 35in Leg

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-466
Mfr. Part No.:
WFU267AG-XL
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Trousers

Gender

Men

Colour

Grey

Leg Length

35in

Size

XL

Material

Elastane, Nylon

Series

FUTURE

Resistance Features

Water Repellent

Standards/Approvals

CE EN ISO 13688

Elasticated Waist

Yes

Non Compliant

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy