UPower FUTURE Men's Trousers Grey 34in Leg
- RS Stock No.:
- 215-462
- Mfr. Part No.:
- WFU267AG-L
- Brand:
- UPower
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-462
- Mfr. Part No.:
- WFU267AG-L
- Brand:
- UPower
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 34in | |
| Size | L | |
| Material | Elastane, Nylon | |
| Series | FUTURE | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | CE EN ISO 13688 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 34in | ||
Size L | ||
Material Elastane, Nylon | ||
Series FUTURE | ||
Resistance Features Water Repellent | ||
Standards/Approvals CE EN ISO 13688 | ||
Elasticated Waist Yes | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- UPower FUTURE Men's Trousers Grey 34in Leg
- UPower FUTURE Men's Trousers Grey 35in Leg
- UPower FUTURE Men's Work Trouser Grey 90 to 98 cm Waist 34in Leg
- UPower FUTURE Men's Work Trouser Grey 82 to 90 cm Waist 34in Leg
- UPower FUTURE Men's Work Trouser Grey 98 to 106 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Green 90 to 98 cm Waist 34in Leg
- UPower FUTURE Men's Work Trouser Grey 106 to 114 cm Waist 35in Leg
- UPower FUTURE Men's Work Trouser Grey 104 to 122 cm Waist 35in Leg
