Regatta Professional TRJ395 Men's Trousers Black 91 cm Waist 72cm Leg

Subtotal (1 unit)*

$63.77

(exc. GST)

$70.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.77

*price indicative

RS Stock No.:
107-709
Mfr. Part No.:
TRJ395 R 800 80
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

72cm

Size

80 in

Number of Pockets

2

Waist Size

91 cm

Material

45% Cotton, 55% Polyester

Series

TRJ395

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Men's Jeopardize Jogger offers a blend of comfort and durability with its 55% polyester and 45% cotton brushed back fabric. Designed for active wear, it features a reinforced fabric overlay at the knee panel for added durability, making it suitable for rugged activities. The jogger also includes an adjustable inner waistband for a customized fit, ensuring comfort during movement. Overall, it's a versatile option for casual wear or outdoor activities, combining practicality with style.

2 zipped pockets

Elasticated waist and ankles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy