Regatta Professional TRJ330 Men's Trousers Black 102 cm Waist 29in Leg
- RS Stock No.:
- 107-434
- Mfr. Part No.:
- TRJ330 S 800 040
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$45.17
(exc. GST)
$49.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.17 |
*price indicative
- RS Stock No.:
- 107-434
- Mfr. Part No.:
- TRJ330 S 800 040
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 29in | |
| Number of Pockets | 5 | |
| Size | 40 in | |
| Waist Size | 102 cm | |
| Material | Cotton, Polyester | |
| Series | TRJ330 | |
| Resistance Features | Water Repellent | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 29in | ||
Number of Pockets 5 | ||
Size 40 in | ||
Waist Size 102 cm | ||
Material Cotton, Polyester | ||
Series TRJ330 | ||
Resistance Features Water Repellent | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional New Action Trouser offers both practicality and comfort for outdoor activities. Featuring a part-elasticated waist and belt loops, it ensures a secure and adjustable fit. The addition of knee patches enhances durability, making it suitable for rugged terrain. With multiple pockets, including two large front pockets with hem bellows and a right-side zipped pocket with a welt covering, it provides ample storage space while keeping items secure with concealed zips. Additionally, the two back pockets, one of which is zipped with a welt covering, offer further convenience and functionality. Overall, these trousers are designed to meet the demands of outdoor adventures while maintaining comfort and functionality.
Polycotton fabric
Durable water repellent finish
Fabric weight 170gsm
Related links
- Regatta Professional TRJ330 Men's Trousers Black 102 cm Waist 31in Leg
- Regatta Professional TRJ330 Men's Trousers Black 102 cm Waist 30in Leg
- Regatta Professional TRJ510 Men's Trousers Black 102 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 87 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 92 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 117 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 112 cm Waist 29in Leg
- Regatta Professional TRJ330 Men's Trousers Black 76 cm Waist 29in Leg
