Regatta Professional TRJ331 Men's Trousers Black 46 in Waist 29in Leg
- RS Stock No.:
- 107-039
- Mfr. Part No.:
- TRJ331 S 800 046
- Brand:
- Regatta Professional
Subtotal (1 unit)*
$60.73
(exc. GST)
$66.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.73 |
*price indicative
- RS Stock No.:
- 107-039
- Mfr. Part No.:
- TRJ331 S 800 046
- Brand:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Leg Length | 29in | |
| Waist Size | 46 in | |
| Number of Pockets | 6 | |
| Size | Regular | |
| Material | Cotton, Polyester | |
| Series | TRJ331 | |
| Resistance Features | Water Repellent | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Leg Length 29in | ||
Waist Size 46 in | ||
Number of Pockets 6 | ||
Size Regular | ||
Material Cotton, Polyester | ||
Series TRJ331 | ||
Resistance Features Water Repellent | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Regatta Professional Lined Action Trousers combine functionality with comfort for outdoor enthusiasts. Featuring a part-elasticated waist and belt loops, they ensure a secure and adjustable fit. Reinforced with knee patches, they offer durability for rugged terrain. With multiple pockets, including two large front pockets with hem bellows and a right-side zipped pocket with a welt covering, they provide ample storage while keeping items secure with concealed zips. Additionally, the two back pockets, one of which is zipped with a welt covering, offer further convenience. Lined for added warmth, these trousers are ideal for outdoor activities in colder conditions, providing both practicality and comfort.
Polycotton fabric
Durable water repellent finish
Fabric weight 170gsm
Warm scrim lining
Related links
- Regatta Professional TRJ331 Men's Trousers Black 92 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 42 in Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 44 in Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 87 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 76 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 71 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 97 cm Waist 29in Leg
- Regatta Professional TRJ331 Men's Trousers Black 81 cm Waist 29in Leg
