Regatta Professional TRJ331 Men's Trousers Black 36 in Waist 33in Leg

Subtotal (1 unit)*

$60.73

(exc. GST)

$66.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$60.73

*price indicative

RS Stock No.:
107-032
Mfr. Part No.:
TRJ331 L 800 036
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

33in

Size

L

Waist Size

36 in

Number of Pockets

6

Material

Cotton, Polyester

Series

TRJ331

Resistance Features

Water Repellent

Knee Pad Pocket

No

Standards/Approvals

RoHS Exempt

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Regatta Professional Lined Action Trousers combine functionality with comfort for outdoor enthusiasts. Featuring a part-elasticated waist and belt loops, they ensure a secure and adjustable fit. Reinforced with knee patches, they offer durability for rugged terrain. With multiple pockets, including two large front pockets with hem bellows and a right-side zipped pocket with a welt covering, they provide ample storage while keeping items secure with concealed zips. Additionally, the two back pockets, one of which is zipped with a welt covering, offer further convenience. Lined for added warmth, these trousers are ideal for outdoor activities in colder conditions, providing both practicality and comfort.

Polycotton fabric

Durable water repellent finish

Fabric weight 170gsm

Warm scrim lining

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy