SAM Metal Trolley Trolley, 96.5 x 36 x 45mm, 9L Load
- RS Stock No.:
- 283-0082
- Mfr. Part No.:
- PEA-CHAR1
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0082
- Mfr. Part No.:
- PEA-CHAR1
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Trolley | |
| Load Capacity | 9L | |
| Platform Dimensions | 96.5 x 36 x 45mm | |
| Number of Levels | 1 | |
| Weight Class | Heavy Duty | |
| Wheel Features | Swivel | |
| Frame Material | Metal | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Trolley | ||
Load Capacity 9L | ||
Platform Dimensions 96.5 x 36 x 45mm | ||
Number of Levels 1 | ||
Weight Class Heavy Duty | ||
Wheel Features Swivel | ||
Frame Material Metal | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM PEA trolley for 9l cylinder is used to transport the air cylinder easily. It is possibility of attaching the reducer valve directly to the trolley. The safety strap enabling secure attachment of the cylinder.
Easy to handle trolley
2 possible positions
Metal trolley with 2 fixed wheel
2 mobile wheels
2 possible positions
Metal trolley with 2 fixed wheel
2 mobile wheels
