Slim Jim 2 Swivel Dolly, 87 L Load
- RS Stock No.:
- 241-1786
- Mfr. Part No.:
- 1956191
- Brand:
- Slim Jim
Subtotal (1 unit)*
$656.21
(exc. GST)
$721.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $656.21 |
*price indicative
- RS Stock No.:
- 241-1786
- Mfr. Part No.:
- 1956191
- Brand:
- Slim Jim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Slim Jim | |
| Wheel Type | Swivel | |
| Product Type | Dolly | |
| Load Capacity | 87L | |
| Number of Shelves | 2 | |
| Overall Length | 50.8mm | |
| Overall Height | 22.86mm | |
| Standards/Approvals | No | |
| Overall Width | 52.32mm | |
| Select all | ||
|---|---|---|
Brand Slim Jim | ||
Wheel Type Swivel | ||
Product Type Dolly | ||
Load Capacity 87L | ||
Number of Shelves 2 | ||
Overall Length 50.8mm | ||
Overall Height 22.86mm | ||
Standards/Approvals No | ||
Overall Width 52.32mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Slim Jim Stainless Steel Double Dolly is designed to support and transport Vented Slim Jim containers smoothly and efficiently through any commercial facility. Constructed of durable stainless steel, these dollies won't rust or chip and are easily cle
Constructed of quality stainless steel material that is easy to clean and won't rust or chip in moist environments.
Features 3" non-marking quiet casters that allow for smooth and quiet maneuverability.
Locking feature on casters creates a stable recycling station or collection site.
Fits both 16 and 23 gallon Vented Slim Jim® containers.
Related links
- RS PRO Polypropylene 2 Fixed + 2 Swivel Truck 450 L Load, 780 mm
- Rubbermaid Commercial Products Black Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Red Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, Slim Jim Recycling
- Rubbermaid Commercial Products Slim Jim 87L Blue Polyethylene Waste Bin
- Rubbermaid Commercial Products Slim Jim 16gal Green Hinged Resin Waste Bin
- Rubbermaid Commercial Products Green Resin Waste Bin Lid for Slim Jim Recycling Station Starter Kit, And Slim Jim
- Rubbermaid Commercial Products Slim Jim 13gal Grey Resin Waste Bin
- Rubbermaid Commercial Products Slim Jim 68L Beige Pedal Polyethylene Waste Bin
