FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley, 1.06 m, 500 kg Load, 680 mm
- RS Stock No.:
- 717-645
- Mfr. Part No.:
- 880006172
- Brand:
- FIMM
Subtotal (1 unit)*
$1,363.15
(exc. GST)
$1,499.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,363.15 |
*price indicative
- RS Stock No.:
- 717-645
- Mfr. Part No.:
- 880006172
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel with Brake | |
| Platform Material | Medium wood | |
| Load Capacity | 500kg | |
| Number of Shelves | 2 | |
| Weight Class | 500 kg | |
| Foldable | No | |
| Frame Material | Steel | |
| Wheel Material | TPE | |
| Overall Length | 1.185m | |
| Wheel Diameter | 200mm | |
| Overall Height | 930mm | |
| Platform Length | 1.06m | |
| Platform Width | 680mm | |
| Overall Width | 680mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel with Brake | ||
Platform Material Medium wood | ||
Load Capacity 500kg | ||
Number of Shelves 2 | ||
Weight Class 500 kg | ||
Foldable No | ||
Frame Material Steel | ||
Wheel Material TPE | ||
Overall Length 1.185m | ||
Wheel Diameter 200mm | ||
Overall Height 930mm | ||
Platform Length 1.06m | ||
Platform Width 680mm | ||
Overall Width 680mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Workshop Trolley With 1 Drawer 1060 to 680 mm 500 kg is a versatile mobile workbench built for transporting and securing equipment in demanding environments. Its robust welded steel frame ensures durability under intensive use, while the recessed MDF worktop provides reliable impact protection. Designed for smooth maneuverability and operator comfort, it combines strength with practical features for everyday workshop tasks.
Load capacity of 500 kg suitable for heavy-duty operations
One integrated drawer for secure tool and equipment storage
Horizontal push handle for positioning loads that extend beyond the work surface
Quiet non-marking TPE tires that absorb vibrations and reduce starting effort
Related links
- FIMM 2 Steel 2 Fixed + 2 Swivel Trolley 500 kg Load, 680 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 680 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 500 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 800 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 485 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 500 kg Load, 585 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 495 mm
