FIMM 250 kg Dolly, 250 kg Load
- RS Stock No.:
- 717-605
- Mfr. Part No.:
- 810008295
- Brand:
- FIMM
Subtotal (1 unit)*
$1,787.96
(exc. GST)
$1,966.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,787.96 |
*price indicative
- RS Stock No.:
- 717-605
- Mfr. Part No.:
- 810008295
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Load Capacity | 250kg | |
| Product Type | Dolly | |
| Wheel Diameter | 400mm | |
| Foldable | No | |
| Weight Class | 250 kg | |
| Overall Height | 1.795m | |
| Standards/Approvals | CE | |
| Overall Width | 742mm | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Load Capacity 250kg | ||
Product Type Dolly | ||
Wheel Diameter 400mm | ||
Foldable No | ||
Weight Class 250 kg | ||
Overall Height 1.795m | ||
Standards/Approvals CE | ||
Overall Width 742mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Bottle Trolley with Sling designed for safe handling of heavy bottles in industrial and construction environments. Built with a lifting mast, it ensures secure lifting and positioning while maintaining operator safety. Its robust structure and ergonomic design make it reliable for demanding tasks, offering comfort and efficiency during intensive use.
Compatibility with B20 to B84 bottles
Pneumatic tires suitable for rough terrain
Retractable kickstand that improves ergonomics and reduces fatigue
