FIMM Stainless Steel Trolley, 460 mm, 250 kg Load, 265 mm
- RS Stock No.:
- 717-599
- Mfr. Part No.:
- 810000120
- Brand:
- FIMM
Subtotal (1 unit)*
$1,189.76
(exc. GST)
$1,308.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,189.76 |
*price indicative
- RS Stock No.:
- 717-599
- Mfr. Part No.:
- 810000120
- Brand:
- FIMM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FIMM | |
| Product Type | Trolley | |
| Load Capacity | 250kg | |
| Platform Material | Stainless Steel | |
| Foldable | Yes | |
| Frame Material | Stainless Steel | |
| Overall Length | 380mm | |
| Wheel Diameter | 200mm | |
| Overall Height | 1170mm | |
| Platform Length | 460mm | |
| Platform Width | 265mm | |
| Overall Width | 610mm | |
| Brakes | No | |
| Select all | ||
|---|---|---|
Brand FIMM | ||
Product Type Trolley | ||
Load Capacity 250kg | ||
Platform Material Stainless Steel | ||
Foldable Yes | ||
Frame Material Stainless Steel | ||
Overall Length 380mm | ||
Wheel Diameter 200mm | ||
Overall Height 1170mm | ||
Platform Length 460mm | ||
Platform Width 265mm | ||
Overall Width 610mm | ||
Brakes No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The FIMM Stainless Steel Hand Truck is crafted from grade 304 stainless steel, making it highly suitable for food processing and chemical industries. Its brushed finish ensures durability and hygiene, while the slightly curved platform allows safe handling of both flat and cylindrical loads. Designed for intensive use, it combines strength with ergonomic features for reliable performance.
Wheels and bearings specifically designed for use in food environments
Two handles fitted with PVC guards for secure grip
Slightly curved platform to accommodate flat and cylindrical loads
Brushed stainless steel finish for durability and easy cleaning
Related links
- FIMM Stainless Steel Trolley, 200 kg Load
- RS PRO 1 Plastic Smooth Trolley 35 kg Load, 390 mm
- FIMM Steel Trolley 250 kg Load, 380 mm
- FIMM Stainless Steel Platform Trolley 400mm W x 500 mm L
- FIMM 1 Steel Castor Trolley 250 kg Load, 600 mm
- FIMM 3 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 1 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- FIMM 2 Steel 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
