SCHAEFFLER Steel Trolley, 60 kg Load

Subtotal (1 unit)*

$663.24

(exc. GST)

$729.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.24

*price indicative

RS Stock No.:
313-250
Mfr. Part No.:
ARCA-PUMP-BARREL-25-S.TROLLEY
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Trolley

Load Capacity

60kg

Weight Class

5.9 kg

Frame Material

Steel

Overall Length

480mm

Wheel Diameter

150mm

Overall Height

980mm

Overall Width

680mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Schaeffler Trolley, 60kg Load Capacity, 980mm Overall Height - ARCA-PUMP-BARREL-25-S.TROLLEY


This trolley is a mobile handling aid designed to transport lubrication barrels and pump assemblies within workshops and factories. It combines a robust steel construction with a Compact footprint to support routine movement of greasing equipment and supplies in industrial settings.

Features and Benefits:


• Steel construction provides Durable support and long service life
• 60kg load capacity enables secure transport of filled barrels
• 150mm wheels offer smooth movement across workshop floors
• Weight of 5.9kg keeps trolley easy to manoeuvre by one technician
• 980mm overall height improves accessibility when loading and unloading
• 480mm length and 680mm width maintain stability during transit

Applications


• Suitable for moving grease barrels between maintenance bays
• Ideal for use with ARCA pump barrel configurations in lubrication tasks
• Used for transporting pump and barrel assemblies in production lines
• Can be used for repositioning lubrication stations in factories and workshops

How does the trolley perform on typical workshop surfaces?


The relatively large 150mm wheel diameter helps traverse concrete and epoxy floors with reduced rolling resistance, improving handling during repeated movements.

What makes this suitable for single-person operation?


A total mass of 5.9kg minimises lifting effort, while the design dimensions keep the centre of gravity low for controlled manual handling.

How does the footprint affect storage when not in use?


The trolley’s overall length of 480mm and width of 680mm deliver a Compact storage profile suitable for narrow service areas and shelving spaces.

Can it handle full lubrication barrels safely?


With a rated load of 60kg, it is specified to carry typical filled barrels used with standard industrial grease pumps.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy