LAG Grey Aluminium Trolley Wheel, 250 kg
- RS Stock No.:
- 837-1313
- Mfr. Part No.:
- 39014CC
- Brand:
- LAG
Subtotal (1 unit)*
$60.47
(exc. GST)
$66.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.47 |
*price indicative
- RS Stock No.:
- 837-1313
- Mfr. Part No.:
- 39014CC
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 50mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 250kg | |
| Tyre Material | Aluminium | |
| Hub Material | Die Cast Aluminium | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 60mm | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Trolley Wheel | ||
Wheel Width 50mm | ||
Bore Diameter 20mm | ||
Load Capacity 250kg | ||
Tyre Material Aluminium | ||
Hub Material Die Cast Aluminium | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 60mm | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
High Temperature, Aluminium Wheel
Aluminium industrial castor wheels fitted with ball bearing hubs. Suitable for high temperature applications and heavy loads.
Special Applications - High Temperature Wheels
High temperature wheels are now also available with high temperature rubber tyres suitable for temperatures up to 250°c.
Related links
- LAG Grey Aluminium Trolley Wheel, 600 kg
- LAG Grey Aluminium Trolley Wheel, 200 kg
- LAG Grey Aluminium Trolley Wheel, 150 kg
- LAG Grey Aluminium Trolley Wheel, 500 kg
- LAG Blue Cast Iron Trolley Wheel, 250 kg
- LAG White Polyamide Trolley Wheel, 250 kg
- LAG White 250 kg
- LAG Black Thermoplastic Trolley Wheel, 250 kg
