Guitel Hervieu Black Rubber Trolley Wheel, 125 kg
- RS Stock No.:
- 270-2281
- Mfr. Part No.:
- 55251260
- Brand:
- Guitel Hervieu
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $4.02
View bulk pricing optionsSubtotal (1 unit)*
$16.51
(exc. GST)
$18.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $16.51 | - |
| 6 - 24 | $15.84 | $4.02 |
| 25 + | $15.17 | $33.50 |
*price indicative
- RS Stock No.:
- 270-2281
- Mfr. Part No.:
- 55251260
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 125mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 35mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 125kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Bore Length | 45mm | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 125mm | ||
Product Type Trolley Wheel | ||
Wheel Width 35mm | ||
Bore Diameter 12mm | ||
Load Capacity 125kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Bore Length 45mm | ||
Colour Black | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
MANUTAL castors, black
Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.
Related links
- Guitel Hervieu Black Rubber Trolley Wheel, 125 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 200 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 100 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 175 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 150 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 500 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 120 kg
- Guitel Hervieu Black Rubber Trolley Wheel, 250 kg
