Guitel Hervieu Steel Yellow, Grey Trolley Wheel, 300 kg
- RS Stock No.:
- 239-1394
- Mfr. Part No.:
- 23-040-075B20
- Brand:
- Guitel Hervieu
Subtotal (1 unit)*
$65.64
(exc. GST)
$72.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 102 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.64 |
*price indicative
- RS Stock No.:
- 239-1394
- Mfr. Part No.:
- 23-040-075B20
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 75mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 40mm | |
| Bore Diameter | 20mm | |
| Load Capacity | 300kg | |
| Hub Bearing Type | Ball Bearing | |
| Hardness | A 93 Shore | |
| Material | Steel | |
| Colour | Yellow, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 75mm | ||
Product Type Trolley Wheel | ||
Wheel Width 40mm | ||
Bore Diameter 20mm | ||
Load Capacity 300kg | ||
Hub Bearing Type Ball Bearing | ||
Hardness A 93 Shore | ||
Material Steel | ||
Colour Yellow, Grey | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Guitel Hervieu polyurethane-tyre wheel has symmetrical hub with shielded ball bearings. It has high degree of resistance to abrasion.
Smooth and quiet ride
Long term service
