Tente Grey Rubber Trolley Wheel, 150 kg
- RS Stock No.:
- 183-2750
- Mfr. Part No.:
- PIR100X32-12
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $17.97 |
| 5 - 9 | $17.62 |
| 10 + | $16.98 |
*price indicative
- RS Stock No.:
- 183-2750
- Mfr. Part No.:
- PIR100X32-12
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 100mm | |
| Wheel Width | 35mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 150kg | |
| Tyre Material | Rubber | |
| Hub Material | Polypropylene | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore A 80 | |
| Bore Length | 44.4mm | |
| Colour | Grey | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 100mm | ||
Wheel Width 35mm | ||
Bore Diameter 12mm | ||
Load Capacity 150kg | ||
Tyre Material Rubber | ||
Hub Material Polypropylene | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore A 80 | ||
Bore Length 44.4mm | ||
Colour Grey | ||
Standards/Approvals EN 12532 | ||
- COO (Country of Origin):
- DE
Wheel centre made of Polypropylene, Tread: solid rubber, grey non-marking, roller bearing
Related links
- Tente Grey Rubber Trolley Wheel, 140 kg
- Tente Grey Rubber Trolley Wheel, 200 kg
- Tente Grey Rubber Trolley Wheel, 100 kg
- Tente Grey Rubber Trolley Wheel, 300 kg
- Tente Grey Rubber Trolley Wheel, 250 kg
- Tente Grey Rubber Trolley Wheel, 410 kg
- Tente Grey Rubber Trolley Wheel, 400 kg
- Tente Grey Rubber Trolley Wheel, 270 kg
