Tente Red, White PUR Trolley Wheel, 200 kg
- RS Stock No.:
- 172-1167
- Mfr. Part No.:
- UAR125x32-Ø12 HL44,4 red
- Brand:
- Tente
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.08
(exc. GST)
$22.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.08 |
| 5 - 9 | $19.69 |
| 10 + | $19.10 |
*price indicative
- RS Stock No.:
- 172-1167
- Mfr. Part No.:
- UAR125x32-Ø12 HL44,4 red
- Brand:
- Tente
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tente | |
| Product Type | Trolley Wheel | |
| Wheel Diameter | 125mm | |
| Wheel Width | 32mm | |
| Bore Diameter | 12mm | |
| Load Capacity | 200kg | |
| Tyre Material | PUR | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Roller Bearing | |
| Hardness | Shore D 40 | |
| Bore Length | 44.4mm | |
| Colour | Red, White | |
| Standards/Approvals | EN 12532 | |
| Select all | ||
|---|---|---|
Brand Tente | ||
Product Type Trolley Wheel | ||
Wheel Diameter 125mm | ||
Wheel Width 32mm | ||
Bore Diameter 12mm | ||
Load Capacity 200kg | ||
Tyre Material PUR | ||
Hub Material Polyamide | ||
Hub Bearing Type Roller Bearing | ||
Hardness Shore D 40 | ||
Bore Length 44.4mm | ||
Colour Red, White | ||
Standards/Approvals EN 12532 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Wheel centre made of Polyamide, Tread: Polyurethane, roller bearing
Features and Benefits
Electric Conductive;Load Capacity Tested According EN 12532;Suitable for Industrial Castors
