Tente Black Solid Wheels, 150 kg

N

This image is representative of the product range

Subtotal (1 unit)*

$39.22

(exc. GST)

$43.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 115 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.22

*price indicative

RS Stock No.:
905-484
Mfr. Part No.:
00606048
Brand:
Tente
Find similar products by selecting one or more attributes.
Select all

Brand

Tente

Wheel Diameter

260mm

Product Type

Solid Wheels

Wheel Width

85mm

Bore Diameter

16mm

Load Capacity

150kg

Hub Bearing Type

Ball Bearing

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Tente 260mm Puncture-proof sack truck wheel with a roller bearing is a solid polyurethane replacement wheel designed for hand trucks, trolleys, and carts.

Overall diameter of 260mm provides stability during operation

Tread width of 85mm enhances grip and manoeuvrability

Hub length measures 57mm for optimal connection

Bore size of 16mm accommodates standard fittings

Load capacity reaches up to 150kg for heavy-duty uses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy