Guitel Hervieu Black, Grey Polyurethane Trolley Wheel, 70 kg
- RS Stock No.:
- 520-444
- Mfr. Part No.:
- 3590150
- Brand:
- Guitel Hervieu
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $10.10
View bulk pricing optionsSubtotal (1 unit)*
$193.18
(exc. GST)
$212.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $193.18 | - |
| 5 - 9 | $191.16 | $10.10 |
| 10 + | $189.44 | $37.40 |
*price indicative
- RS Stock No.:
- 520-444
- Mfr. Part No.:
- 3590150
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Wheel Diameter | 150mm | |
| Product Type | Trolley Wheel | |
| Wheel Width | 32mm | |
| Load Capacity | 70kg | |
| Tyre Material | Polyurethane | |
| Hub Material | Polyamide | |
| Hub Bearing Type | Ball Bearing | |
| Bore Length | 50mm | |
| Colour | Black, Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Wheel Diameter 150mm | ||
Product Type Trolley Wheel | ||
Wheel Width 32mm | ||
Load Capacity 70kg | ||
Tyre Material Polyurethane | ||
Hub Material Polyamide | ||
Hub Bearing Type Ball Bearing | ||
Bore Length 50mm | ||
Colour Black, Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
