Bahco Trolley Jack, 1500kg Maximum Load

Subtotal (1 unit)*

$881.99

(exc. GST)

$970.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$881.99

*price indicative

RS Stock No.:
172-121
Mfr. Part No.:
BH1A1500A
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Maximum Load

1500kg

Maximum Height

415mm

Minimum Height

85mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1,5T Aluminium Trolley jack


The Bahco Tools 1.5 T Aluminium trolley jack is an exceptional blend of lightweight design and powerful performance. Expertly crafted to cater to both racing enthusiasts and everyday vehicle maintenance, this trolley jack boasts a durable aluminium structure that weighs a mere 12.8 kg. Its innovative dual piston system ensures a quick approach to the load, making lifting efficient and hassle free. With a low entry height of just 85 mm and a high lifting capability of up to 415 mm, this jack is perfectly suited for a variety of vehicles, from sports cars to family saloons. Each unit is CE certified, assuring rigorous safety standards, and comes with a convenient nylon carry bag for easy transport. Foam and rubber sleeves on the handle further protect your vehicle from damage, enhancing the overall user experience.

Supports robust lifting capability while ensuring safety
Includes an easy to use nylon carry bag for storage
Ideal for racing and general automotive service
Equipped with a handy tool tray for convenience
CE certified for compliance with strict safety

Related links