10 kΩ, Surface Trimmer Potentiometer, Solder Pin 0.13 W Top Adjust Nidec Components, ST-32

Get a bulk buy discount

Add 100 more to save $10.40

View bulk pricing options

Subtotal (1 bag of 5 units)*

$12.66

(exc. GST)

$13.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 140 unit(s) ready to ship from another location
  • Plus 335 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 95$2.532$12.66-
100 - 245$2.428$12.14$10.40
250 - 495$2.324$11.62$52.00
500 +$2.274$11.37$129.00

*price indicative

RS Stock No.:
896-7103
Mfr. Part No.:
ST-32EA 10kR
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Product Type

Trimmer Potentiometer

Maximum Resistance

10kΩ

Mount Type

Surface

Number of Turns

1

Packaging

Tape & Reel

Orientation

Top Adjust

Power Rating

0.13W

Series

ST-32

Termination Style

Solder Pin

Automotive Standard

No

Tolerance ±

20%

Temperature Coefficient

±100 ppm/°C

Minimum Operating Temperature

-55°C

Maximum Voltage

35.4V

Length

3.4mm

Maximum Operating Temperature

125°C

Height

3.4mm

Depth

2mm

Standards/Approvals

UL, RoHS

Mechanical Rotation

250°

Element Material

Cermet

COO (Country of Origin):
CN

Copal ST-32 Series


Professional range of Copal cermet trimmers from the ST-32 series. A key feature of the trimmers is the sealed construction. The trimmers incorporate J-Hook terminals.

Rotor with cross slot

Leaded terminals

J-Hook terminals

Sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy