100 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Bourns, 3224
- RS Stock No.:
- 796-4879
- Distrelec Article No.:
- 300-36-863
- Mfr. Part No.:
- 3224X-1-104E
- Brand:
- Bourns
This image is representative of the product range
Add 50 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$5.59
(exc. GST)
$6.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 193 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 27 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $5.59 | - |
| 50 - 99 | $5.54 | $2.50 |
| 100 + | $5.43 | $16.00 |
*price indicative
- RS Stock No.:
- 796-4879
- Distrelec Article No.:
- 300-36-863
- Mfr. Part No.:
- 3224X-1-104E
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 100kΩ | |
| Mount Type | Surface | |
| Number of Turns | 12 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | 3224 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 600μm | |
| Length | 4.8mm | |
| Maximum Operating Temperature | 150°C | |
| Maximum Voltage | 300V | |
| Standards/Approvals | VECI SMD, UL, IPC, RoHS, EIAJ, EIA | |
| Depth | 3.9mm | |
| Height | 5.3mm | |
| Element Material | Cermet | |
| Mechanical Rotation | 12Cycles | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 100kΩ | ||
Mount Type Surface | ||
Number of Turns 12 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series 3224 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 600μm | ||
Length 4.8mm | ||
Maximum Operating Temperature 150°C | ||
Maximum Voltage 300V | ||
Standards/Approvals VECI SMD, UL, IPC, RoHS, EIAJ, EIA | ||
Depth 3.9mm | ||
Height 5.3mm | ||
Element Material Cermet | ||
Mechanical Rotation 12Cycles | ||
- COO (Country of Origin):
- CR
12-Turn 250mW 4mm 3224X Series Top Adjust
Multi-Turn Surface Mount Trimmers
- RS Stock No. 7964879P
- Mfr. Part No. 3224X-1-104E
- RS Stock No. 0738064P
- Mfr. Part No. 3224G-1-104E
- RS Stock No. 7964894
- Mfr. Part No. 3224X-1-202E
- RS Stock No. 0738064
- Mfr. Part No. 3224G-1-104E
Related links
- 100 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 50 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 100 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 200 Ω Gull Wing 0.25 W Top Adjust Bourns, 3224
- 5 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 2 mΩ Gull Wing 0.25 W Top Adjust Bourns, 3224
- 500 kΩ Gull Wing 0.25 W Top Adjust Bourns, 3224










