- RS Stock No.:
- 785-9565
- Mfr. Part No.:
- 3386X-1-152LF
- Brand:
- Bourns
On back order for despatch 24/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2.70
(exc. GST)
$2.97
(inc. GST)
Units | Per unit |
1 - 12 | $2.70 |
13 - 24 | $2.68 |
25 + | $2.61 |
- RS Stock No.:
- 785-9565
- Mfr. Part No.:
- 3386X-1-152LF
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
3386X Side Adjust
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Single Turn 10mm Cermet
Bourns® 3386 3/8" Square Single Turn Cermet Trimming Potentiometer (Trimpot®)
Wide choice of styles including finger adjust
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Sealed to withstand immersion board washing
Moulded body with built-in PCB stand-offs
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 1.5kΩ |
Mounting Type | Through Hole |
Number of Turns | 1 |
Orientation | Side Adjust |
Power Rating | 0.5W |
Series | 3386 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 0.76 mm |
Length | 9.53mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |