- RS Stock No.:
- 769-2189
- Mfr. Part No.:
- PV36W204C01B00
- Brand:
- Bourns
2 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
59 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2.91
(exc. GST)
$3.20
(inc. GST)
Units | Per unit |
1 - 12 | $2.91 |
13 - 64 | $2.88 |
65 + | $2.37 |
- RS Stock No.:
- 769-2189
- Mfr. Part No.:
- PV36W204C01B00
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
Product Details
25-Turn 500mW Sealed 10mm PV36W Series
High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Resistance | 200kΩ |
Mounting Type | Through Hole |
Number of Turns | 25 |
Orientation | Top Adjust |
Power Rating | 0.5W |
Series | PV36 |
Termination Style | Solder Pin |
Tolerance | ±10% |
Temperature Coefficient | ±100ppm/°C |
Shaft Diameter | 2 mm |
Length | 9.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |