500Ω, SMD Trimmer Potentiometer 0.125W Top Adjust Bourns, 3313
- RS Stock No.:
- 691-7367
- Distrelec Article No.:
- 301-94-003
- Mfr. Part No.:
- 3313J-1-501E
- Brand:
- Bourns
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-7367
- Distrelec Article No.:
- 301-94-003
- Mfr. Part No.:
- 3313J-1-501E
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Maximum Resistance | 500Ω | |
| Mounting Type | Surface Mount | |
| Number of Turns | 1 | |
| Orientation | Top Adjust | |
| Power Rating | 0.125W | |
| Series | 3313 | |
| Termination Style | J-Hook | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/°C | |
| Shaft Diameter | 1.93 mm | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Maximum Resistance 500Ω | ||
Mounting Type Surface Mount | ||
Number of Turns 1 | ||
Orientation Top Adjust | ||
Power Rating 0.125W | ||
Series 3313 | ||
Termination Style J-Hook | ||
Tolerance ±20% | ||
Temperature Coefficient ±100ppm/°C | ||
Shaft Diameter 1.93 mm | ||
Length 3.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 500 Ω Surface Mount 0.125 W Bourns, 3313
- 200 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 20 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
- 10 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 1 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 100 Ω J-Hook 0.125 W Top Adjust Bourns, 3313
- 47 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
- 500 kΩ J-Hook 0.125 W Top Adjust Bourns, 3313
