20 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- RS Stock No.:
- 474-8166
- Mfr. Part No.:
- ST-4EB 20k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$16.36
(exc. GST)
$18.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 15 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.272 | $16.36 |
| 50 - 245 | $3.154 | $15.77 |
| 250 + | $3.01 | $15.05 |
*price indicative
- RS Stock No.:
- 474-8166
- Mfr. Part No.:
- ST-4EB 20k Ohm
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 1 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | ST4 | |
| Termination Style | Gull Wing | |
| Automotive Standard | No | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Voltage | 70.7V | |
| Length | 5mm | |
| Shaft Diameter | 2.3mm | |
| Maximum Operating Temperature | 125°C | |
| Shaft Length | 2.3mm | |
| Height | 4.5mm | |
| Depth | 2.3mm | |
| Standards/Approvals | UL, RoHS | |
| Mechanical Rotation | 240° | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 1 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series ST4 | ||
Termination Style Gull Wing | ||
Automotive Standard No | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Voltage 70.7V | ||
Length 5mm | ||
Shaft Diameter 2.3mm | ||
Maximum Operating Temperature 125°C | ||
Shaft Length 2.3mm | ||
Height 4.5mm | ||
Depth 2.3mm | ||
Standards/Approvals UL, RoHS | ||
Mechanical Rotation 240° | ||
Element Material Cermet | ||
- COO (Country of Origin):
- JP

Related links
- 500 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 5 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 10 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 50 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 100 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 200 Ω Gull Wing 0.25 W Top Adjust Nidec Components, ST4
- 200 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, ST4
