20 kΩ, Surface Trimmer Potentiometer, Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- RS Stock No.:
- 602-5005
- Mfr. Part No.:
- SM-42X 20k Ohm
- Brand:
- Nidec Components
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$45.08
(exc. GST)
$49.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 13 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $9.016 | $45.08 |
| 250 - 495 | $8.796 | $43.98 |
| 500 - 1245 | $8.418 | $42.09 |
| 1250 + | $8.17 | $40.85 |
*price indicative
- RS Stock No.:
- 602-5005
- Mfr. Part No.:
- SM-42X 20k Ohm
- Brand:
- Nidec Components
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Maximum Resistance | 20kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Top Adjust | |
| Power Rating | 0.25W | |
| Series | SM-42 | |
| Automotive Standard | No | |
| Termination Style | Gull Wing | |
| Tolerance ± | 10% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Shaft Length | 0.56mm | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.8mm | |
| Shaft Diameter | 1.5mm | |
| Maximum Voltage | 70.7V | |
| Standards/Approvals | RoHS, UL | |
| Depth | 3.5mm | |
| Height | 5.3mm | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Maximum Resistance 20kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Top Adjust | ||
Power Rating 0.25W | ||
Series SM-42 | ||
Automotive Standard No | ||
Termination Style Gull Wing | ||
Tolerance ± 10% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Shaft Length 0.56mm | ||
Maximum Operating Temperature 150°C | ||
Length 4.8mm | ||
Shaft Diameter 1.5mm | ||
Maximum Voltage 70.7V | ||
Standards/Approvals RoHS, UL | ||
Depth 3.5mm | ||
Height 5.3mm | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Cermet Trimmer SM-42 Series
(11-Turn model)
Multi-Turn Surface Mount Trimmers
Related links
- 10 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 100 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 5 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 500 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 200 Ω Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 2 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 1 kΩ Gull Wing 0.25 W Top Adjust Nidec Components, SM-42
- 20 kΩ J-Hook 0.25 W Top Adjust Nidec Components, SM-42
