2 kΩ, Surface Trimmer Potentiometer, J-Hook 0.13 W Side Adjust Nidec Components, SM-3
- RS Stock No.:
- 602-4232
- Mfr. Part No.:
- SM-3A 2k Ohm
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.57
(exc. GST)
$21.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $3.914 | $19.57 |
| 50 - 245 | $3.776 | $18.88 |
| 250 + | $3.60 | $18.00 |
*price indicative
- RS Stock No.:
- 602-4232
- Mfr. Part No.:
- SM-3A 2k Ohm
- Brand:
- Nidec Components
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 2kΩ | |
| Mount Type | Surface | |
| Number of Turns | 11 | |
| Packaging | Tape & Reel | |
| Orientation | Side Adjust | |
| Power Rating | 0.13W | |
| Series | SM-3 | |
| Automotive Standard | No | |
| Termination Style | J-Hook | |
| Tolerance ± | 20% | |
| Temperature Coefficient | ±100 ppm/°C | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Maximum Voltage | 15.8V | |
| Shaft Length | 1.3mm | |
| Shaft Diameter | 1.3mm | |
| Depth | 3.4mm | |
| Height | 3.9mm | |
| Standards/Approvals | RoHS, UL | |
| Element Material | Cermet | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 2kΩ | ||
Mount Type Surface | ||
Number of Turns 11 | ||
Packaging Tape & Reel | ||
Orientation Side Adjust | ||
Power Rating 0.13W | ||
Series SM-3 | ||
Automotive Standard No | ||
Termination Style J-Hook | ||
Tolerance ± 20% | ||
Temperature Coefficient ±100 ppm/°C | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Maximum Voltage 15.8V | ||
Shaft Length 1.3mm | ||
Shaft Diameter 1.3mm | ||
Depth 3.4mm | ||
Height 3.9mm | ||
Standards/Approvals RoHS, UL | ||
Element Material Cermet | ||
- COO (Country of Origin):
- CN

Cermet Trimmer SM-3 Series (11 turn model)
3mm size multiple turn trimmer (11 turn)
Minute adjustments are possible
SMT package suitable for reflow soldering
Waterproof design
Lead and cadmium free construction
Multi-Turn Surface Mount Trimmers
Related links
- 50 kΩ J-Hook 0.125 W Side Adjust Nidec Components, SM-3
- 1 kΩ J-Hook 0.125 W Side Adjust Nidec Components, SM-3
- 10 kΩ J-Hook 0.125 W Side Adjust Nidec Components, SM-3
- 2 kΩ J-Hook 0.125 W Top Adjust Nidec Components, SM-3
- 10 kΩ J-Hook 0.125 W Top Adjust Nidec Components, SM-3
- 50 kΩ J-Hook 0.125 W Top Adjust Nidec Components, SM-3
- 200 Ω J-Hook 0.125 W Top Adjust Nidec Components, SM-3
- 5 kΩ J-Hook 0.125 W Top Adjust Nidec Components, SM-3
