10kΩ, SMD Trimmer Potentiometer 0.125W Top Adjust Nidec Components, SM-31

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 5 units)*

$38.50

(exc. GST)

$42.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 495$7.70$38.50
500 - 995$7.496$37.48
1000 - 1495$7.216$36.08
1500 +$6.97$34.85

*price indicative

RS Stock No.:
602-4046
Mfr. Part No.:
SM-31W 10k Ohm
Brand:
Nidec Components
Find similar products by selecting one or more attributes.
Select all

Brand

Nidec Components

Maximum Resistance

10kΩ

Mounting Type

Surface Mount

Number of Turns

5

Orientation

Top Adjust

Power Rating

0.125W

Series

SM-31

Termination Style

J-Hook

Tolerance

±20%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.3 mm

Length

3.9mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
CN

Cermet Trimmer SM-31 Series
(5-Turn Model)


4mm size multi-turn trimmer (5-turn)
Minute adjustments are possible
Suitable for reflow soldering
Sealed (washable) design
Lead and cadmium-free construction


Multi-Turn Surface Mount Trimmers

Related links